| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | 3A991.b.1.b.1 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Chip Density (bit) | 2M |
| Organization | 256Kx8 |
| Address Bus Width (bit) | 18 |
| Programmability | Yes |
| Data Retention (Year) | 200(Min) |
| Max. Access Time (ns) | 450 |
| Maximum Operating Frequency (MHz) | 1 |
| Interface Type | Serial-I2C |
| Minimum Operating Supply Voltage (V) | 1.6 |
| Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Operating Current (mA) | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Hardware Data Protection | Yes |
| Packaging | Tape and Reel |
| Number of Bits per Word (bit) | 8 |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Supplier Package | SO N |
| Pin Count | 8 |