STMicroelectronicsM24LR16E-RMN6T/2NFC/RFID 标签和转发器
NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 16Kbit 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| NRND | |
| M24LR16E-RMN6T/2 | |
| Automotive | No |
| PPAP | No |
| Passive | |
| NFC | |
| IC | |
| 16Kbit | |
| 1000000(Typ) | |
| 40(Min) | |
| 53 | |
| 13553 to 13567 | |
| ISO/IEC 15693|ISO/IEC 18000-3 | |
| 1.8 | |
| 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。