NKK SwitchesM2018ES1G30Switch Toggle
Switch Toggle (ON) OFF (ON) SPDT Small Flat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket and Threads
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Small Flat Lever | |
| SPDT | |
| (ON) OFF (ON) | |
| Threaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 1000VAC | |
| 1000 | |
| 20 | |
| 50000 | |
| 50000 | |
| Bright Chrome | |
| 11.4 | |
| 1 | |
| PC Mount with Bracket and Threads | |
| PC Pins | |
| 3 | |
| 4.3 | |
| 4.7 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Right Angle | |
| -30 | |
| 85 | |
| Miniature | |
| 1/4-40 | |
| 13 | |
| 9.12 | |
| 12.7 | |
| 7.9 | |
| 13 | |
| 33.86 | |
| 8 |
The M2018ES1G30 toggle switch from NKK Switches allows you to control the status of your project. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The M2018ES1G30 toggle switch has a PC pin termination style. This product is 13 mm long, 8 mm tall and 33.86 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

