| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active-Unconfirmed |
| 美国海关商品代码 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Potentiometer |
| Resistance Value (Ohm) | 5K |
| Tolerance | 5% |
| Maximum Voltage Rating (V) | 70.7 |
| Power Rating (W) | 1 |
| Technology | Wirewound |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Temperature Coefficient (ppm/°C) | ±50 |
| Linear or Logarithmic | Lin |
| Termination Style | Solder Lug |
| Positions of Adjustment | Side |
| Shaft Diameter (mm) | 3 |
| Number of Turns (Turns) | 5(Elec)|5(Mech) |
| Number of Elements | 1 |
| Electrical Rotation (°) | 1800 |
| Number of Electrical Turns (Turns) | 5 |
| Mechanical Rotation (°) | 1800 |
| Mechanical Rotational Life (Cycles) | 15000 |
| Number of Mechanical Turns (Turns) | 5 |
| Product Shape | Round |
| Product Length (mm) | 32.6 |
| Product Depth (mm) | 13 |
| Product Height (mm) | 18.5 |
| Product Weight (g) | 7 |
| Mounting | Panel Mount |