Microchip TechnologyLX7176ACLQ-TR直流-直流转换器和开关调节器芯片
Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 5.5V 4A 12-Pin QFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 1750 | |
| Yes | |
| 1 | |
| 0.6 to 5.5 | |
| 4 | |
| 3 | |
| 5.5 | |
| 7.4 | |
| 0.06%/V(Typ) | |
| -0.06%/A(Typ) | |
| 0 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 12 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。