NXP SemiconductorsLX2120XE71826B微处理器
MPU QorIQ LX2120 RISC 64bit 1.8GHz 1517-Pin BGA Tray
| Compliant | |
| 5A002.a.1 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| QorIQ LX2120 | |
| RISC | |
| ARM Cortex A72 | |
| ARM | |
| 12 | |
| 64 | |
| 48KB | |
| 256KB/SRAM | |
| 1800 | |
| CAN/Ethernet/I2C/SPI/UART/USB | |
| 4 | |
| 0 | |
| 32KB | |
| 2 | |
| No | |
| 3 | |
| 8 | |
| 0 | |
| 2 | |
| SD/SDIO/eMMC | |
| 18 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 2.86 |
| Package Width | 40 |
| Package Length | 40 |
| PCB changed | 1517 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 1517 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

