Microchip TechnologyLX1973AIDR环境光线传感器
Light to Current Ambient Light Sensor Analog 5V 8-Pin MSOP
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| Light to Current | |
| 580 | |
| Analog | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 200 | |
| -40 | |
| 85 | |
| v(1,1) | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

