| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Input Type | DC |
| Minimum Input Voltage (V) | 11 |
| Maximum Input Voltage (V) | 11.5 |
| Maximum Input Current (mA) | 12 |
| Maximum Output Voltage (V) | 75 |
| Maximum Output Current (A) | 60 |
| Output Device | MOSFET |
| Output Type | DC |
| Minimum Load Current (mA) | 5 |
| I/O Isolation Voltage (V) | 2500(RMS) |
| Peak Non-Repetitive Surge Current (A) | 180 |
| Maximum Off-State Leakage Current (uA) | 500 |
| Typical Input to Output Capacitance (pF) | 50(Max) |
| Maximum Turn-On Time (ms) | 150 |
| Maximum Turn-Off Time (ms) | 150 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 80 |
| Mounting | Screw |
| Package Height | 22.9 mm |
| Package Width | 45.7 mm |
| Package Length | 58.4 mm |
| PCB changed | 4 |
| Pin Count | 4 |