| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| InGaN | |
| Square | |
| Colored | |
| Top Mount | |
| 180mcd(Max) | |
| 140 | |
| 20 | |
| 5 | |
| 3.2 | |
| 5 | |
| 70 | |
| -20 | |
| 80 | |
| x=0.304/y=0.301 | |
| No | |
| White | |
| No | |
| Yes | |
| Bag | |
| Mounting | Surface Mount |
| Package Height | 0.6 mm |
| Package Width | 1.6 mm |
| Package Length | 3.2 mm |
| PCB changed | 2 |
| Supplier Package | Chip LED |
| 2 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

