Lite-On TechnologyLTST-S33FBEGW-5ALED
LED Tri-Color Blue/Green/Red 468nm/518nm/632nm 4-Pin Chip LED
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 3 | |
| InGaN|InGaN/InGaN/AlGaInP | |
| Rectangular | |
| Colorless Diffused | |
| Right Angle | |
| 280mcd(Max)|180mcd(Max) | |
| 475(Max)/540(Max)/630(Max) | |
| 468/518/632 | |
| 130 | |
| 20 | |
| 5 | |
| 3.1/3.1/2.3 | |
| 76/76/50 | |
| -20 | |
| 80 | |
| No | |
| Blue/Green/Red | |
| No | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 0.4 mm |
| Package Length | 3 mm |
| PCB changed | 4 |
| Supplier Package | Chip LED |
| 4 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。