Lite-On TechnologyLTST-S326TBJRKT-5ALED
LED Bi-Color Blue/Red 468nm/639nm 3-Pin Chip LED T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Chip LED | |
| Blue/Red | |
| 2 | |
| InGaN/AlInGaP | |
| Rectangular | |
| Water Clear | |
| Right Angle | |
| 18mcd|12.5mcd | |
| 470/631 | |
| 468/639 | |
| 130 | |
| 20/30 | |
| 3.1/2.2 | |
| 62/66 | |
| -20 | |
| 80 | |
| No | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2 mm |
| Package Width | 1 mm |
| Package Length | 3 mm |
| PCB changed | 3 |
| Supplier Package | Chip LED |
| 3 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

