Lite-On TechnologyLTST-G563EGBWLED
LED Tri-Color Blue/Green/Red 468nm/518nm/630nm 6-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 3 | |
| InGaN|InGaN/InGaN/AlGaInP | |
| Circular | |
| Diffused | |
| Top Mount | |
| 560mcd(Max)|2800mcd(Max)|1120mcd(Max) | |
| 475(Max)/530(Max)/629(Max) | |
| 468/518/630 | |
| 120 | |
| 30/30/50 | |
| 20 | |
| 3.8/3.8/2.6 | |
| 114/114/130 | |
| -40 | |
| 85 | |
| No | |
| Blue/Green/Red | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 6 |
| Supplier Package | SMD |
| 6 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

