| Compliant | |
| EAR99 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Red | |
| 1 | |
| AlInGaP | |
| Circular | |
| Water Clear | |
| Top Mount | |
| 1800mcd(Max) | |
| 631 | |
| 639 | |
| 25 | |
| 25 | |
| 2.4 | |
| 5 | |
| 62.5 | |
| -30 | |
| 85 | |
| No | |
| No | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 1.85 mm |
| Package Width | 1.6 mm |
| Package Length | 3.2 mm |
| PCB changed | 2 |
| Supplier Package | Chip LED |
| 2 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
