RohmLTR10EVHFL1R50单侧表面贴装定值电阻器
Res Thick Film 0508 1.5 Ohm 1% 0.5W(1/2W) ±150ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1.5 | |
| 1% | |
| Yes | |
| 0.5 (1/2) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±150 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 0508 | |
| Wide Terminal | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0508 | |
| 1.2 | |
| 2 | |
| 0.55 | |
| 0.00549 | |
| Surface Mount |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

