Analog DevicesLTM4637IY直流-直流转换器和开关式调节器模块
20A DC/DC μModule (Power Module) Step-Down Regulator
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 4.5 | |
| 20 | |
| 0.6 to 5.5 | |
| 20 | |
| DC/DC | |
| 0.04 | |
| 850 | |
| Yes | |
| 0.45% | |
| 0.06%/V | |
| 88 | |
| Positive | |
| -40 | |
| 125 | |
| Industrial | |
| Tray | |
| 3.1 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 4.32 mm |
| Package Width | 15 mm |
| Package Length | 15 mm |
| PCB changed | 133 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 133 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

