Analog DevicesLTM2882HY-5#PBF总线线路收发器
Dual Transmitter/Receiver RS-232 32-Pin BGA Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
Line Transceiver | |
1Mbps(Min) | |
RS-232 | |
RS-232 | |
RS-232 | |
Point-to-Point | |
1 | |
2 | |
2 | |
Single-Ended | |
Single-Ended | |
1 | |
1 | |
No | |
0 | |
0 | |
-40 | |
105 | |
Single | |
4.5 | |
3.3 | |
5.5 | |
25 | |
Tray | |
Mounting | Surface Mount |
Package Height | 2.82 mm |
Package Width | 11.25 mm |
Package Length | 15 mm |
PCB changed | 32 |
Standard Package Name | BGA |
Supplier Package | BGA |
32 | |
Lead Shape | Ball |
EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。