Analog DevicesLTC7893AUFDM#PBF直流至直流控制器
DC/DC Cntrlr Single-OUT Step Up 3000kHz 28-Pin QFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Up | |
| 1.2 to 100 | |
| 3000 | |
| 4 | |
| 60 | |
| 4 to 60 | |
| 0.015(Typ) | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 4 mm |
| Package Length | 5 mm |
| PCB changed | 28 |
| Supplier Package | QFN EP |
| 28 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

