50-75% 折扣
Analog DevicesLTC7817JUHF#WPBF直流至直流控制器
DC/DC Cntrlr Triple-OUT Step Down/Step Up 3000kHz Automotive AEC-Q100 38-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 3 | |
| Step Down|Step Up | |
| 0.8 to 40 | |
| 3000 | |
| 4.5 | |
| 40 | |
| 4.5 to 40 | |
| 0.014(Typ) | |
| 100 | |
| Yes | |
| Yes | |
| PWM | |
| Yes | |
| -40 | |
| 150 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 5 mm |
| Package Length | 7 mm |
| PCB changed | 38 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 38 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。