Analog DevicesLTC7151SIV#TRPBF直流-直流转换器和开关调节器芯片
Conv DC-DC 3.1V to 20V Synchronous Step Down Single-Out 0.5V to 5.5V 15A 28-Pin LQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 400 to 3000 | |
| Yes | |
| 1 | |
| 0.5 to 5.5 | |
| 15 | |
| 3.1 | |
| 20 | |
| 3.1 to 20 | |
| 18 | |
| 2000 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.72 mm |
| Package Width | 4 mm |
| Package Length | 5 mm |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | LQFN EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。