Analog DevicesLTC7150SIY#PBF直流-直流转换器和开关调节器芯片
Conv DC-DC 3.1V to 20V Synchronous Step Down Single-Out 0.6V to 5.5V 20A 42-Pin BGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 400 to 3000 | |
| Yes | |
| 1 | |
| 0.6 to 5.5 | |
| 20 | |
| 3.1 | |
| 20 | |
| 3.1 to 20 | |
| 24 | |
| 2000 | |
| 0.04%/V | |
| 0.2% | |
| -40 | |
| 125 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 5 mm |
| Package Length | 6 mm |
| PCB changed | 42 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 42 | |
| Lead Shape | Ball |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

