Analog DevicesLTC7103IUHE#PBF直流-直流转换器和开关调节器芯片
Conv DC-DC 4.4V to 105V Synchronous Step Down Single-Out 1V to 105V 2.3A 26-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 200 to 2000 | |
| Yes | |
| 1 | |
| 1 to 105 | |
| 2.3 | |
| 4.4 | |
| 105 | |
| 4.4 to 105 | |
| 2.5 | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 5 mm |
| Package Length | 6 mm |
| PCB changed | 26 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 26 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。