Analog DevicesLTC6930CMS8-8.19#PBF硅振荡器
Silicon Oscillator 0.064MHz/ 0.128MHz/ 0.256MHz/ 0.512MHz/ 1.024MHz/ 2.048MHz/ 4.096MHz/ 8.192MHz- 0.032768MHz to 8.192MHz 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Silicon Oscillator | |
| 1 | |
| No | |
| No | |
| 0.064|0.128|0.256|0.512|1.024|2.048|4.096|8.192 | |
| 0.032768 to 8.192 | |
| ±0.8% | |
| 0.0001%/°C | |
| 0.07%/V | |
| 70 | |
| Single-Ended | |
| 1.7 | |
| 5.5 | |
| 1.8|2.5|3.3|5 | |
| 1.4 | |
| 0.15%(Typ) | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。