Analog DevicesLTC6908CDCB-1#TRPBF硅振荡器
Spread Spectrum Silicon Oscillator - 0.05MHz to 10MHz CMOS 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Spread Spectrum Silicon Oscillator | |
| 1 | |
| No | |
| Resistor | |
| 0.05 to 10 | |
| ±4.5% | |
| ±0.004%/°C | |
| 0.4%/V | |
| 55 | |
| CMOS | |
| Differential | |
| 2.7 | |
| 5.5 | |
| 3.3|5 | |
| 1.7 | |
| 0.1%(Typ) | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

