Analog DevicesLTC6420CUDC-20#PBF立体声功率放大器
SP Amp DIFF AMP Dual R-R O/P 3.5V 20-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 2 | |
| 2 | |
| Rail to Rail Output | |
| <35 | |
| 20.4 | |
| <60 | |
| 45 | |
| 55 | |
| Differential | |
| 20(Min)@3V@0C to 70C | |
| 2@3V | |
| 3.5 | |
| <5 | |
| 2.85 | |
| 3 | |
| 3.5 | |
| 190@3V@0C to 70C | |
| 0.00023@3V@0C to 70C | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 4 mm |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。