| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Precision Amplifier |
| Manufacturer Type | Precision Amplifier |
| Number of Channels per Chip | 2 |
| Rail to Rail | Rail to Rail Output |
| Process Technology | 0.18um |
| Maximum Input Offset Voltage (mV) | 1@5V |
| Minimum Single Supply Voltage (V) | 3.1 |
| Maximum Single Supply Voltage (V) | 5.25 |
| Minimum Dual Supply Voltage (V) | ±1.55 |
| Maximum Dual Supply Voltage (V) | ±2.625 |
| Maximum Input Offset Current (uA) | 0.00000004@5V |
| Typical Input Bias Current (uA) | 0.000000003@5V |
| Maximum Input Bias Current (uA) | 0.00000002@5V |
| Maximum Supply Current (mA) | 36@5V |
| Typical Output Current (mA) | 135(Max) |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 400@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 4.9@5V |
| Typical Voltage Gain (dB) | 107.96 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0055@5V |
| Minimum PSRR (dB) | 78 |
| Minimum CMRR (dB) | 64 |
| Minimum CMRR Range (dB) | 60 to 65 |
| Typical Gain Bandwidth Product (MHz) | 500 |
| Typical Settling Time (ns) | 17 |
| Shut Down Support | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |