Analog DevicesLTC6259IMS8#TRPBF运算放大器
Op Amp Dual Low Noise Amplifier R-R I/O ±2.625V/5.25V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.35um | |
| 0.4@5V | |
| 1.8 | |
| 5.25 | |
| ±0.9 | |
| ±2.625 | |
| 0.075@5V | |
| 0.005@5V | |
| 0.075@5V | |
| 0.046@5V | |
| 20(Max) | |
| Single|Dual | |
| 0.24@5V | |
| 38@5V | |
| 92.04 | |
| 0.5@5V | |
| 78 | |
| 64 | |
| 60 to 65 | |
| 1.3 | |
| 18000 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。