Analog DevicesLTC6244HVIMS8#TRPBF运算放大器
Op Amp Dual High Speed Amplifier R-R O/P ±5.25V/10.5V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| Rail to Rail Output | |
| CMOS | |
| 0.1@5V | |
| 2.8 | |
| 10.5 | |
| ±1.4 | |
| ±5 | |
| ±5.25 | |
| 0.0000005(Typ)@5V | |
| 0.000001@5V | |
| 0.000075@5V@-40C to 85C | |
| 14.8@5V@-40C to 85C | |
| Single|Dual | |
| 35@5V@-40C to 85C | |
| 8@5V | |
| 127.96 | |
| 0.00056@5V | |
| 75 | |
| 74 | |
| 71 to 75 | |
| 50 | |
| 535 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。