Analog DevicesLTC6229HMS8E#TRPBF运算放大器
Op Amp Dual High Speed Amplifier R-R O/P ±5.875V/11.75V 8-Pin MSOP EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 0.105@5V | |
| 2.8 | |
| 11.75 | |
| ±1.4 | |
| ±3|±5 | |
| ±5.875 | |
| 0.9@5V | |
| 16@5V | |
| 35.6@5V | |
| 80(Min) | |
| Single|Dual | |
| 350@5V | |
| 0.88@5V | |
| 140 | |
| 6.3@5V | |
| 100 | |
| 97 | |
| 90 to 95 | |
| 865 | |
| 26 | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。