| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.33.00.01 |
| Automotive | Yes |
| PPAP | No |
| Type | Precision Amplifier |
| Manufacturer Type | Precision Amplifier |
| Number of Channels per Chip | 1 |
| Rail to Rail | Rail to Rail Output |
| Output Type | CMOS |
| Maximum Input Offset Voltage (mV) | 1@±70V |
| Minimum Single Supply Voltage (V) | 9.5 |
| Maximum Single Supply Voltage (V) | 140 |
| Minimum Dual Supply Voltage (V) | ±4.75 |
| Typical Dual Supply Voltage (V) | ±5|±9|±12|±15|±18|±24|±28 |
| Maximum Dual Supply Voltage (V) | ±70 |
| Typical Low Level Output Voltage (V) | 0.6 |
| Typical High Level Output Voltage (V) | 1 |
| Maximum Input Offset Current (uA) | 0.00012@±15V@-40C to 125C |
| Typical Input Bias Current (uA) | 0.000003@±70V |
| Maximum Input Bias Current (uA) | 0.0008@±15V@-40C to 125C |
| Maximum Quiescent Current (mA) | 3.9@±70V |
| Typical Output Current (mA) | 50 |
| Typical Output Resistance (Ohm) | 10000000(Min) |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 37@±70V@-40C to 125C |
| Typical Input Noise Voltage Density (nV/rtHz) | 14@±70V |
| Input Offset Voltage Drift (uV/°C) | 5 |
| Typical Voltage Gain (dB) | 140 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.001@±70V |
| Minimum PSRR (dB) | 112 |
| Minimum CMRR (dB) | 130 |
| Minimum CMRR Range (dB) | >=115 |
| Typical Gain Bandwidth Product (MHz) | 24 |
| Typical Settling Time (ns) | 2500 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N EP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |