Analog DevicesLTC4252A-1IMS热插拔控制器
Hot Swap Controller 1-CH N-Channel Negative High Voltage 10-Pin MSOP
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.31.00.30 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Negative High Voltage | |
| Latched Off | |
| N-Channel | |
| 1 | |
| Active Low | |
| 50 | |
| 2 | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

