Analog DevicesLTC3895EFE#PBF直流至直流控制器
DC/DC Cntrlr Single-OUT Step Down 900kHz 31-Pin TSSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.8 to 60 | |
| 900 | |
| 4 | |
| 140 | |
| 4 to 140 | |
| 2/2.2 | |
| 1/1 | |
| 50 | |
| Yes | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 31 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 31 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

