Analog DevicesLTC3872HTS8-1#TRMPBF直流至直流控制器
DC/DC Cntrlr Single-OUT Step Up 650kHz 8-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| Step Up | |
| 1.2 to 60 | |
| 650 | |
| 2.75 | |
| 9.8 | |
| 2.75 to 9.8 | |
| 0.4 | |
| 500 | |
| 550 | |
| No | |
| No | |
| PWM | |
| No | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 2.9 mm |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

