Analog DevicesLTC3864MPDE#PBF直流至直流控制器
DC/DC Cntrlr Single-OUT Step Down 850kHz 12-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.8 to 60 | |
| 850 | |
| 3.5 | |
| 60 | |
| 3.5 to 60 | |
| 0.04(Typ) | |
| 0.04 | |
| 2 | |
| 0.9 | |
| 50 | |
| -55 | |
| 150 | |
| Military | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 4 mm |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

