Analog DevicesLTC3649EFE#PBF直流-直流转换器和开关调节器芯片
Conv DC-DC 3.1V to 60V Synchronous Step Down Single-Out 0V to 59.5V 4A 28-Pin TSSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 300 to 3000 | |
| Yes | |
| 1 | |
| 0 to 59.5 | |
| 4 | |
| 3.1 | |
| 60 | |
| 3.1 to 60 | |
| 6 | |
| 1400 | |
| 0.5% | |
| 0.5% | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

