Analog DevicesLTC3525ESC6-3.3#TRMPBF直流-直流转换器和开关调节器芯片
Conv DC-DC 0.85V to 4.5V Synchronous Step Up Single-Out 3.3V 0.4A 6-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.50 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Fixed | |
| Yes | |
| 1 | |
| 3.3 | |
| 0.4 | |
| 0.85 | |
| 4.5 | |
| 0.5 | |
| 95 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

