Analog DevicesLTC3302CRUCM#TRPBF直流-直流转换器和开关调节器芯片
Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.5V to 3.65V 2A 12-Pin FCQFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 6000 | |
| Yes | |
| 1 | |
| 0.5 to 3.65 | |
| 2 | |
| 2.25 | |
| 5.5 | |
| 2.25 to 5.5 | |
| 1200 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | FCQFN |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
