Analog DevicesLTC3246EMSE#TRPBF电荷泵
Charge Pump INV/STPUP/STPDN 2.5V to 5V/3.3V/5V 0.5mA 16-Pin MSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Inverting/Step Up/Step Down | |
| Adjustable|Fixed | |
| 2.5 to 5|3.3|5 | |
| 2.7 | |
| 38 | |
| 0.5(Max) | |
| 81 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 4.04 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。