Analog DevicesLTC3124EFE#PBF直流-直流转换器和开关调节器芯片
Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 2.5V to 15V 1.5A 16-Pin TSSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Adjustable | |
| 100 to 3000 | |
| Yes | |
| 1 | |
| 2.5 to 15 | |
| 1.5 | |
| 1.8 | |
| 5.5 | |
| 1.8 to 5.5 | |
| 3.5 | |
| 600 | |
| 95 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。