Analog DevicesLTC3104EMSE#TRPBF直流-直流转换器和开关调节器芯片
Conv DC-DC 2.5V to 15V Synchronous Step Down Dual-Out 0.6V to 13.8V 0.01A 16-Pin MSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1450 | |
| Yes | |
| 2 | |
| 0.6 to 13.8 | |
| 0.01(Min) | |
| 2.5 | |
| 15 | |
| 2.5 to 15 | |
| 2.6 | |
| 0.05% | |
| 0.75%(Typ) | |
| 95 | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 4.04 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。