Analog DevicesLTC2911CDDB-3#TRPBFSupervisory Circuits
Processor Supervisor 3.086V/1.683V/Adj 3 Open Drain 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 280 | |
| Open Drain | |
| 3.036|1.656|Adj | |
| 3.086|1.683|Adj | |
| Adj|3.135|1.710 | |
| 3.3|1.8|Adj | |
| 30(Typ) | |
| No | |
| No | |
| No | |
| No | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Power Supply Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

