Analog DevicesLTC2862CDD-1#PBF总线线路收发器
Single Transmitter/Receiver RS-422/RS-485 8-Pin DFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
Line Transceiver | |
20Mbps(Min) | |
RS-422|RS-485 | |
RS-422|RS-485 | |
RS-422|RS-485 | |
Multidrop|Multipoint | |
1 | |
1 | |
1 | |
Differential | |
Differential | |
1@RS-422|32@RS-485 | |
1@RS-422|32@RS-485 | |
3-State | |
1 | |
1 | |
0 | |
70 | |
Single | |
3 | |
5 | |
5.5 | |
8 | |
Commercial | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。