| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.40 |
| Automotive | Yes |
| PPAP | No |
| Converter Type | General Purpose |
| Resolution | 12bit |
| Number of DAC Channels | 1 |
| Number of Outputs per Chip | 1 |
| Maximum Settling Time (us) | 4.6(Typ) |
| Interface Type | Serial (2-Wire, I2C) |
| Output Type | Voltage |
| Output Polarity | Unipolar |
| Voltage Reference | Internal|External |
| Minimum Single Supply Voltage (V) | 4.5 |
| Power Supply Type | Single |
| Integral Nonlinearity Error | ±1LSB |
| Full Scale Error | ±0.4%FSR |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Supplier Temperature Grade | Automotive |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 2.9 mm |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| Pin Count | 8 |
| Lead Shape | Gull-wing |