Analog DevicesLTC2372HUH-18#PBF模数转换器
8-Channel Single ADC SAR 500ksps 18-bit Serial 32-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 18bit | |
| 1 | |
| 4|8 | |
| 500ksps | |
| Serial (SPI) | |
| Voltage | |
| Differential|Pseudo-Differential | |
| External|Internal | |
| Bipolar|Unipolar | |
| Single | |
| ±2.048V/±4.096V|4.096V | |
| 27 | |
| 35 | |
| ±2.75LSB | |
| ±200LSB | |
| 102dB(Typ) | |
| 18 | |
| Yes | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。