Analog DevicesLTC2321HUFD-14#TRPBF模数转换器
2-Channel Dual ADC SAR 2Msps 14-bit Serial (SPI)/LVDS 28-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 14bit | |
| 2 | |
| 2 | |
| 2Msps | |
| Serial (SPI)|LVDS | |
| Voltage | |
| Pseudo-Differential|Differential | |
| Internal|External | |
| Single | |
| 8Vp-p | |
| 77 | |
| 102.5 | |
| ±4LSB | |
| ±25LSB | |
| 80.7dB(Typ) | |
| 14 | |
| Yes | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 4 mm |
| Package Length | 5 mm |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

