Analog DevicesLTC2066IS5#TRPBF运算放大器
Op Amp Single Auto Zero/Chopper R-R I/O 5.25V 5-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Auto Zero/Chopper | |
| Zero Drift Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.005@5V | |
| 1.7 | |
| 5.25 | |
| 0.000035@5V | |
| 0.000005@5V | |
| 0.000035@5V | |
| 0.01@5V | |
| Single | |
| 0.0175@5V | |
| 80@5V | |
| 120 | |
| 0.035@5V | |
| 108 | |
| 111 | |
| 105 to 115 | |
| 0.1 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。