| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.33.00.01 |
| Automotive | Yes |
| PPAP | No |
| Type | Auto Zero/Chopper |
| Manufacturer Type | Zero Drift Amplifier |
| Number of Channels per Chip | 2 |
| Rail to Rail | Rail to Rail Output |
| Maximum Input Offset Voltage (mV) | 0.005@±15V |
| Minimum Single Supply Voltage (V) | 4.75 |
| Maximum Single Supply Voltage (V) | 36 |
| Minimum Dual Supply Voltage (V) | ±2.375 |
| Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
| Maximum Dual Supply Voltage (V) | ±18 |
| Typical Low Level Output Voltage (V) | 0.27 |
| Typical High Level Output Voltage (V) | 0.235 |
| Maximum Input Offset Current (uA) | 0.0002@±15V |
| Typical Input Bias Current (uA) | 0.00003@±15V |
| Maximum Input Bias Current (uA) | 0.0001@±15V |
| Maximum Quiescent Current (mA) | 2.4@±15V |
| Typical Output Current (mA) | 30 |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 1.7@±15V |
| Typical Input Noise Voltage Density (nV/rtHz) | 9@±15V |
| Input Offset Voltage Drift (uV/°C) | 0.025 |
| Typical Voltage Gain (dB) | 150 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 1@±15V |
| Minimum PSRR (dB) | 140 |
| Minimum CMRR (dB) | 138 |
| Minimum CMRR Range (dB) | >=115 |
| Typical Gain Bandwidth Product (MHz) | 2.5 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N EP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |