Analog DevicesLTC1735CGN#TR直流至直流控制器
DC/DC Cntrlr Single-OUT Step Down 335kHz 16-Pin SSOP N T/R
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.01 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.8 to 6 | |
| 335 | |
| 4 | |
| 36 | |
| 4 to 36 | |
| 0.45(Typ) | |
| 0.015 | |
| 265 | |
| 300 | |
| Yes | |
| No | |
| Yes | |
| 0 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 4.98(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。