Analog DevicesLTC1564IG有源滤波器
Active Filter Single Low Pass 8th Order 150kHz 16-Pin SSOP
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Low Pass Filter | |
| 8th | |
| 1 | |
| 100kHz to 4MHz | |
| 150kHz(Max) | |
| 2.7 | |
| 10.5 | |
| 3|5|9 | |
| ±1.35 | |
| ±5.25 | |
| ±3|±5 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) mm |
| Package Width | 5.6(Max) mm |
| Package Length | 6.5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。