| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.40 |
| Automotive | No |
| PPAP | No |
| Converter Type | General Purpose |
| Resolution | 10bit |
| Number of DAC Channels | 1 |
| Number of Outputs per Chip | 1 |
| Interface Type | Serial (2-Wire) |
| Output Type | Current |
| Output Polarity | Unipolar |
| Voltage Reference | Internal |
| Minimum Single Supply Voltage (V) | 2.7 |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tube |
| Supplier Temperature Grade | Commercial |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| Pin Count | 8 |
| Lead Shape | Gull-wing |