Analog DevicesLTC1382IN#PBF总线线路收发器
Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
Line Transceiver | |
120KBd | |
RS-232 | |
RS-232 | |
RS-232 | |
Point-to-Point | |
1 | |
2 | |
2 | |
Single-Ended | |
Single-Ended | |
1 | |
1 | |
No | |
0 | |
0 | |
-40 | |
85 | |
Single | |
5 | |
1 | |
Industrial | |
Tube | |
Mounting | Through Hole |
Package Height | 3.3 mm |
Package Width | 6.48 mm |
Package Length | 23.37(Max) mm |
PCB changed | 18 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
18 | |
Lead Shape | Through Hole |
EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。